Filter Your Search
1 - 1 of 1 results
|
XC6702D201QR-G
Torex Semiconductor LTD
|
Check for Price | Active | 36 V | 4.5 V | 2 V | 1.23 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 42 V | 0.0201 % | 0.23 % | 1 | 2.08 V | 1.92 V | CMOS | 4 % | R-PDSO-G8 | 125 °C | -40 °C | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | 2016-04-07 | Fixed,Positive,Single Output,Standard Drop |