Filter Your Search
1 - 1 of 1 results
|
XC6705B501GR-G
Torex Semiconductor LTD
|
$0.4991 | Yes | Active | 20 V | 7 V | 5 V | 430 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 24 V | 0.065 % | 0.25 % | 1 | 5.075 V | 4.925 V | CMOS | 1.5 % | R-PDSO-N4 | 125 °C | -40 °C | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex |