Filter Your Search
1 - 1 of 1 results
|
XC6902N331PR-G
Torex Semiconductor LTD
|
$0.6030 | Yes | Active | 16 V | 2.4 V | 3.3 V | 102 mV | 300 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 142 mV | 18 V | 0.07722 % | 0.06 % | 1 | 3.33 V | 3.27 V | CMOS | 1.5 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Torex |