Filter Your Search
1 - 2 of 2 results
|
XC6SLX16-3CPG196I
AMD Xilinx
|
$22.9900 | Yes | Yes | Transferred | 1.2 V | 106 | 106 | 14579 | 1139 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1139 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B196 | Not Qualified | e8 | 3 | 100 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | BGA | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 | 196 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6SLX16-3CPG196I
AMD
|
Check for Price | Yes | Active | 1.2 V | 106 | 106 | 14579 | 1139 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1139 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B196 | Not Qualified | e8 | 3 | 100 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | ADVANCED MICRO DEVICES INC | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 | compliant | AMD |