Filter Your Search
1 - 2 of 2 results
|
XC6VHX250T-2FFG1154C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 320 | 320 | 251904 | 4.29 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B1154 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1154 | PLASTIC/EPOXY | BGA | BGA1154,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | XILINX INC | BGA | 35 X 35 MM, LEAD FREE, FBGA-1154 | 1154 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC6VHX250T-2FFG1154C
AMD
|
Check for Price | Yes | Active | 1 V | 320 | 320 | 251904 | 310 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 19680 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B1154 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1154 | PLASTIC/EPOXY | BGA | BGA1154,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | 35 X 35 MM, LEAD FREE, FBGA-1154 | not_compliant | AMD |