Filter Your Search
1 - 2 of 2 results
|
XC6VHX380T-1FF1154I
AMD
|
Check for Price | No | End Of Life | 1 V | 320 | 320 | 382464 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 29880 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e0 | 100 °C | -40 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1154,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | FBGA-1156 | compliant | |||||||
|
XC6VHX380T-1FF1154I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 320 | 320 | 382464 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e0 | 100 °C | -40 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1154,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | XILINX INC | FBGA-1156 | not_compliant | BGA | 1156 | 3A991.D | 8542.39.00.01 |