Filter Your Search
1 - 2 of 2 results
|
XC6VHX565T-1FF1924C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 640 | 640 | 566784 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1924 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.85 mm | XILINX INC | BGA | FBGA-1924 | 1924 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC6VHX565T-1FF1924C
AMD
|
Check for Price | No | Active | 1 V | 640 | 640 | 566784 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 44280 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1924 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.85 mm | ADVANCED MICRO DEVICES INC | FBGA-1924 | not_compliant | AMD |