Filter Your Search
1 - 2 of 2 results
![]() |
XC6VLX130T-1FFG1156C
AMD Xilinx
|
$1,054.3000 | Yes | Yes | Transferred | 1 V | 600 | 600 | 128000 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | XILINX INC | BGA | 35 X 35 MM, LEAD FREE, FBGA-1156 | 1156 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6VLX130T-1FFG1156C
AMD
|
Check for Price | Yes | Active | 1 V | 600 | 600 | 128000 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | 35 X 35 MM, LEAD FREE, FBGA-1156 | compliant | AMD |