Filter Your Search
1 - 1 of 1 results
|
XC6VLX130T-2FF784C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 400 | 400 | 128000 | 4.29 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B784 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.86 mm | XILINX INC | BGA | FBGA-784 | 784 | not_compliant | 3A991.D | 8542.39.00.01 |