Filter Your Search
1 - 4 of 4 results
|
XC7318-7PQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 16 | 18 | 17 | OT PLD | COMMERCIAL | SQUARE | CMOS | 16 DEDICATED INPUTS, 17 I/O | 18 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.35 mm | XILINX INC | QFP | PLASTIC, QFP-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
XC7318-5PQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 16 | 18 | 17 | OT PLD | COMMERCIAL | SQUARE | CMOS | 16 DEDICATED INPUTS, 17 I/O | 18 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 167 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.35 mm | XILINX INC | QFP | PLASTIC, QFP-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
XC7318-5PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 16 | 18 | 17 | OT PLD | COMMERCIAL | SQUARE | CMOS | 16 DEDICATED INPUTS, 17 I/O | 18 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 167 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
XC7318-7PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 16 | 18 | 17 | OT PLD | COMMERCIAL | SQUARE | CMOS | 16 DEDICATED INPUTS, 17 I/O | 18 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 |