Filter Your Search
1 - 1 of 1 results
|
XC7336-10PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 36 | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 36 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 100 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 |