Filter Your Search
1 - 3 of 3 results
|
XC7455ARX867LF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 867 MHz | 64 | 36 | 133 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | MOTOROLA INC | 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
XC7455ARX867LF
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 867 MHz | 64 | 36 | 133 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | MOTOROLA INC | BGA, BGA360,19X19,50 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 483 | ||
|
XC7455ARX867LF
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 867 MHz | 64 | 36 | 133 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 483 |