Filter Your Search
1 - 1 of 1 results
|
XC7A100T-2CSG324I
AMD Xilinx
|
$33.8757 | Yes | Yes | Transferred | 1 V | 300 | 300 | 101440 | 7925 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 7925 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | BGA | 324 | compliant | 3A991.D | 8542.39.00.01 |