Filter Your Search
1 - 2 of 2 results
|
XC7A12T-L1CPG238I
AMD Xilinx
|
$12.0455 | Yes | Transferred | 950 mV | 150 | 150 | 12800 | 1000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | HKMG | 1000 CLBS | 1.098 GHz | 980 mV | 920 mV | S-PBGA-B238 | e1 | 100 °C | -40 °C | 238 | PLASTIC/EPOXY | LFBGA | BGA238,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.38 mm | XILINX INC | compliant | |||
|
XC7A12T-L1CPG238I
AMD
|
Check for Price | Yes | Active | 950 mV | 150 | 150 | 12800 | 1000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | HKMG | 1000 CLBS | 1.098 GHz | 980 mV | 920 mV | S-PBGA-B238 | e1 | 100 °C | -40 °C | 238 | PLASTIC/EPOXY | LFBGA | BGA238,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.38 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |