Parametric results for: XC7A15T-3FTG256E under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: xc7a15t3ftg256e
Select parts from the table below to compare.
Compare
Compare
XC7A15T-3FTG256E
AMD
$64.1345 Yes Active 1 V 170 170 16640 1300 940 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1300 CLBS 1.412 GHz 1.05 V 950 mV S-PBGA-B256 e1 3 100 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ADVANCED MICRO DEVICES INC compliant AMD
XC7A15T-3FTG256E
AMD Xilinx
Check for Price Yes Transferred 1 V 250 250 16640 1300 940 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1300 CLBS 1.412 GHz 1.05 V 950 mV S-PBGA-B256 e1 3 100 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC compliant EAR99 8542.39.00.01