Filter Your Search
1 - 2 of 2 results
![]() |
XC7A200T-1FBG484C
AMD Xilinx
|
$181.0460 | Yes | Yes | Transferred | 1 V | 285 | 285 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 16825 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | XILINX INC | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7A200T-1FBG484C
AMD
|
Check for Price | Yes | Active | 1 V | 285 | 285 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 16825 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |