Filter Your Search
1 - 2 of 2 results
|
XC7A75T-2FGG676I
AMD
|
$180.1539 | Yes | Active | 1 V | 300 | 300 | 75520 | 5900 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5900 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B676 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||||
|
XC7A75T-2FGG676I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 300 | 300 | 75520 | 5900 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5900 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B676 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | compliant | BGA | 676 | 3A991.D | 8542.39.00.01 |