Filter Your Search
1 - 2 of 2 results
|
XC7S100-2FGGA676I
AMD
|
Check for Price | Yes | Active | 1 V | 400 | 400 | 102400 | 8000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | HKMG | 8000 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B676 | e1 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FPBGA-676 | compliant | AMD | |||||
|
XC7S100-2FGGA676I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 400 | 400 | 102400 | 8000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | HKMG | 8000 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B676 | e1 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | FPBGA-676 | compliant | 3A991.D | 8542.39.00.01 | 2016-11-15 |