Filter Your Search
1 - 2 of 2 results
|
XC7S15-L1FTGB196I
AMD
|
Check for Price | Yes | Active | 950 mV | 100 | 100 | 12800 | 1000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | 980 mV | 920 mV | S-PBGA-B196 | e3 | 100 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | BGA-196 | compliant | AMD | ||||
|
XC7S15-L1FTGB196I
AMD Xilinx
|
Check for Price | Yes | Transferred | 950 mV | 100 | 100 | 12800 | 1000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | 980 mV | 920 mV | S-PBGA-B196 | e3 | 100 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.55 mm | XILINX INC | BGA-196 | compliant | EAR99 | 8542.39.00.01 |