Filter Your Search
1 - 4 of 4 results
|
XC7SH02GW
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 1 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1 ,TSSOP-5 | 5 | unknown | 8542.39.00.01 | ||||||||||||
|
XC7SH02GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 14.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 50 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1 ,TSSOP-5 | 5 | compliant | SOT353-1 | ||||||
|
XC7SH02GW
Nexperia
|
Check for Price | Yes | Active | 5 V | 14.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||
|
XC7SH02GW,125
Nexperia
|
Check for Price | Yes | Active | 5 V | 14.5 ns | 1 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | compliant | SOT353-1 | 2017-02-01 | Nexperia |