Filter Your Search
1 - 2 of 2 results
|
XC7WT14GT,115
Nexperia
|
$0.2326 | Yes | Obsolete | 5 V | 11 ns | 3 | 1 | YES | VSON | HST/T | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | XSON-8 | 8 | SOT833-1 | compliant | 2017-02-01 | Nexperia | |||||||||
|
XC7WT14GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11 ns | 11 ns | 3 | 1 | YES | VSON | 50 pF | YES | HST/T | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 MM X 1.95 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8 | 8 | SOT833-1 | compliant |