Filter Your Search
1 - 1 of 1 results
|
XC8107AC20ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 2.4 A | 130 µs | 1 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-N6 | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 600 µm | 1.8 mm | TOREX SEMICONDUCTOR LTD | HVSON, | compliant | EAR99 | 8542.39.00.01 | Torex |