Filter Your Search
1 - 1 of 1 results
|
XC9142C39CMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.2 V | 3.9 V | 6 V | 650 mV | 3.822 V | 3.978 V | 800 mA | 1.5 mA | YES | BOOST | 1.38 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |