Filter Your Search
1 - 1 of 1 results
|
XC9216A18CMR
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.8 V | 6 V | 2 V | 1 A | YES | BUCK | 1.38 MHz | PFM CONTROL TECHNIQUE IS ASLO AVAILABLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |