Filter Your Search
1 - 1 of 1 results
|
XC9257A09EMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 900 mV | 5.5 V | 2.5 V | 882 mV | 918 mV | 1 A | YES | BUCK | 6 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |