Filter Your Search
1 - 1 of 1 results
|
XC9302A563MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5.6 V | 10 V | 2 V | 5.46 V | 5.74 V | YES | BUCK-BOOST | 345 kHz | PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |