Filter Your Search
1 - 10 of 297 results
|
XC9302A352ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC9302402ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
XC9302272MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
XC9302A402ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC9302A403MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC9302572ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
XC9302352MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
XC9302A422ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC9302A442MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 4.4 V | 10 V | 2 V | 4.29 V | 4.51 V | YES | BUCK-BOOST | 207 kHz | PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC9302A452ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |