Filter Your Search
1 - 1 of 1 results
![]() |
XC95108-15TQ100C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 108 | 81 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | HLFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 |