Filter Your Search
1 - 1 of 1 results
|
XC95288-15HQ208I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 288 | 168 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | 288 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 55.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | HQFP-208 | 208 | unknown | 8542.39.00.01 |