Filter Your Search
1 - 1 of 1 results
|
XC95288XV-10FG256C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | PLASTIC, FBGA-256 | 256 | not_compliant | 8542.39.00.01 |