Filter Your Search
1 - 10 of 28 results
|
XC9536XL-7VQ64C
AMD Xilinx
|
$1.8900 | No | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | VQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC9536XL-7VQG44I
AMD Xilinx
|
$2.0900 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9536XL-7CSG48C
AMD Xilinx
|
$2.0900 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | BGA | LEAD FREE, CSP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9536XL-7VQ44I
AMD Xilinx
|
$2.0900 | No | Yes | Transferred | 3.3 V | 7.5 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC9536XL-7CS48I
AMD Xilinx
|
$2.6900 | No | No | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | BGA | CSP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
XC9536XL-7VQG44I
AMD
|
$5.3126 | Yes | Obsolete | 3.3 V | 7.5 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-44 | compliant | AMD | |||||||
|
XC9536XL-7VQG64C
AMD
|
$7.3947 | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-64 | compliant | AMD | ||||||||
|
XC9536XL-7CSG48I
AMD
|
$7.8169 | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, CSP-48 | compliant | AMD | |||||||
|
XC9536XL-7VQG64I
AMD
|
$8.9149 | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-64 | compliant | AMD | |||||||
|
XC9536XL-7CS48I
AMD
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 36 | 36 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | ADVANCED MICRO DEVICES INC | CSP-48 | not_compliant | AMD |