Parametric results for: XC9572XL-7VQ64I under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc9572xl7vq64i
Select parts from the table below to compare.
Compare
Compare
XC9572XL-7VQ64I
AMD Xilinx
Check for Price No No Transferred 3.3 V 7.5 ns 36 36 72 52 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O 72 MACROCELLS 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 240 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-64 64 not_compliant EAR99 8542.39.00.01
XC9572XL-7VQ64I
AMD
Check for Price No Obsolete 3.3 V 7.5 ns 36 36 72 52 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O 72 MACROCELLS 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 240 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm ADVANCED MICRO DEVICES INC VQFP-64 not_compliant AMD