Filter Your Search
1 - 1 of 1 results
|
XC9802B273DL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.7 V | 5.5 V | 1.8 V | 200 mA | YES | BOOST | 345 kHz | IC TO BE USED AS A VOLTAGE DOUBLER. | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.5 mm | 2.7 mm | 485 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |