Filter Your Search
1 - 1 of 1 results
|
XC9802B353DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3.6 V | 3.5 V | 5.5 V | 1.8 V | 3.413 V | 3.588 V | 80 mA | 6 mA | YES | DOUBLER | 345 kHz | SWITCHED CAPACITOR REGULATOR | PULSE FREQUENCY MODULATION | 1 | R-PDSO-N8 | 1 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 650 µm | DUAL | 2.5 mm | 2.7 mm | 600 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |