Filter Your Search
1 - 1 of 1 results
|
XC9802B373KL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3.7 V | 5.5 V | 1.8 V | 200 mA | YES | BOOST | 345 kHz | IC TO BE USED AS A VOLTAGE DOUBLER. | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.22 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |