Filter Your Search
1 - 1 of 1 results
|
XCAU10P-2UBVA368E
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 128 | 128 | 96250 | 5500 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 5500 CLBS | 876 mV | 825 mV | R-PBGA-B368 | 100 °C | 368 | PLASTIC/EPOXY | VFBGA | BGA368,18X22,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BOX; TRAY | YES | Tin/Silver/Bismuth/Copper/Nickel (Sn/Ag/Bi/Cu/Ni) | BALL | 500 µm | BOTTOM | 9.5 mm | 11.5 mm | 692 µm | XILINX INC | compliant |