Filter Your Search
1 - 2 of 2 results
|
XCKU060-L1FFVA1156I
AMD
|
$3,198.0360 | Yes | Active | 900 mV | 624 | 624 | 725550 | 2760 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2760 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 927 mV | 873 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.51 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||
|
XCKU060-L1FFVA1156I
AMD Xilinx
|
Check for Price | Yes | Transferred | 900 mV | 624 | 624 | 725550 | 2760 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2760 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 927 mV | 873 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.51 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 |