Filter Your Search
1 - 2 of 2 results
|
XCKU11P-L1FFVA1156I
AMD Xilinx
|
Check for Price | Yes | Transferred | 720 mV | 512 | 512 | 653100 | 37320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 37320 CLBS | 742 mV | 698 mV | S-PBGA-B1156 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.51 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | ||
|
XCKU11P-L1FFVA1156I
AMD
|
Check for Price | Yes | Active | 720 mV | 512 | 512 | 653100 | 37320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 37320 CLBS | 742 mV | 698 mV | S-PBGA-B1156 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.51 mm | ADVANCED MICRO DEVICES INC | compliant |