Filter Your Search
1 - 2 of 2 results
|
XCKU15P-L1FFVE1517I
AMD Xilinx
|
Check for Price | Yes | Transferred | 720 mV | 668 | 668 | 1143450 | 65340 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 65340 CLBs | 742 mV | 698 mV | S-PBGA-B1517 | e1 | 4 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.51 mm | XILINX INC | BGA, BGA1517,39X39,40 | compliant | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 | ||
|
XCKU15P-L1FFVE1517I
AMD
|
Check for Price | Yes | Active | 720 mV | 668 | 668 | 1143450 | 65340 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 65340 CLBs | 742 mV | 698 mV | S-PBGA-B1517 | e1 | 4 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.51 mm | ADVANCED MICRO DEVICES INC | compliant |