Filter Your Search
1 - 2 of 2 results
|
XCKU5P-L2FFVA676E
AMD Xilinx
|
Check for Price | Yes | Transferred | 720 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | 742 mV | 698 mV | S-PBGA-B676 | e1 | 4 | 110 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | ||
|
XCKU5P-L2FFVA676E
AMD
|
Check for Price | Yes | Active | 720 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | 742 mV | 698 mV | S-PBGA-B676 | e1 | 4 | 110 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | ADVANCED MICRO DEVICES INC | compliant |