Filter Your Search
1 - 1 of 1 results
|
XCL205A123CR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 1.2 V | 5.5 V | 2 V | 1.176 V | 1.224 V | 600 mA | 65 µA | YES | BUCK | 3.45 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HQCCN | LCC8,.08,0.1,22 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 550 µm | QUAD | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | PACKAGE-8 | compliant | EAR99 | 8542.39.00.01 | Torex |