Filter Your Search
1 - 2 of 2 results
![]() |
XCR3128XL-7VQG100I
AMD Xilinx
|
$22.5501 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 119 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | |||
|
XCR3128XL-7VQG100I
AMD
|
Check for Price | Yes | End Of Life | 3.3 V | 7.5 ns | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 119 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-100 | compliant | AMD |