Filter Your Search
1 - 10 of 99 results
|
XCR3256XL-10TQG144I
AMD Xilinx
|
$15.5077 | Yes | Yes | Transferred | 3.3 V | 10 ns | 256 | 120 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3256XL-12TQ144C
AMD Xilinx
|
$20.4900 | No | Yes | Transferred | 3.3 V | 12 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
XCR3256XL-10TQG144C
AMD Xilinx
|
$22.2040 | Yes | Yes | Transferred | 3.3 V | 10 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XCR3256XL-12TQG144I
AMD Xilinx
|
$24.8900 | Yes | Yes | Transferred | 3.3 V | 12 ns | 256 | 120 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 88 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3256XL-10PQ208C
AMD Xilinx
|
$27.4900 | No | Yes | Obsolete | 3.3 V | 10 ns | 164 | 164 | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | EAR99 | 8542.39.00.01 | |||||
|
XCR3256XL-12FTG256I
AMD Xilinx
|
$29.0900 | Yes | Yes | Transferred | 3.3 V | 12 ns | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 88 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | FBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3256XL-12FT256I
AMD Xilinx
|
$29.0900 | No | No | Transferred | 3.3 V | 12 ns | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 88 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | FBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3256XL-10PQ208I
AMD Xilinx
|
$34.3900 | No | Yes | Obsolete | 3.3 V | 10 ns | 164 | 164 | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | EAR99 | 8542.39.00.01 | ||||
|
XCR3256XL-7TQG144C
AMD Xilinx
|
$41.4900 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 154 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XCR3256XL-10CS280I
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 10 ns | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | BGA | 0.80 MM PITCH, CSP-280 | 280 | not_compliant | EAR99 | 8542.39.00.01 |