Filter Your Search
1 - 1 of 1 results
|
XCR3256XL-10PQ208C
AMD Xilinx
|
Check for Price | No | Yes | Obsolete | 3.3 V | 10 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | EAR99 | 8542.39.00.01 |