Filter Your Search
1 - 1 of 1 results
|
XCR3256XL-10PQG208I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 164 | 164 | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 |