Filter Your Search
1 - 10 of 46 results
|
XCR3384XL-12PQG208C
AMD Xilinx
|
$73.6000 | Yes | Yes | Obsolete | 3.3 V | 12 ns | 384 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 | ||
|
XCR3384XL-12PQ208C
AMD Xilinx
|
$73.6000 | No | No | Obsolete | 3.3 V | 12 ns | 384 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3384XL-12TQ144C
AMD Xilinx
|
$73.6002 | No | Yes | Transferred | 3.3 V | 12 ns | 384 | 118 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3384XL-12TQG144C
AMD Xilinx
|
$73.6002 | Yes | Yes | Transferred | 3.3 V | 12 ns | 384 | 118 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||
|
XCR3384XL-12FTG256C
AMD Xilinx
|
$79.4004 | Yes | Yes | Transferred | 3.3 V | 12 ns | 384 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | FBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 | ||
|
XCR3384XL-12FT256C
AMD Xilinx
|
$79.4004 | No | No | Transferred | 3.3 V | 12 ns | 384 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | FBGA-256 | 256 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XCR3384XL-10PQ208C
AMD Xilinx
|
$86.1004 | No | Yes | Obsolete | 3.3 V | 10 ns | 384 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | 102 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e4 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | EAR99 | 8542.39.00.01 | ||||
|
XCR3384XL-10PQG208C
AMD Xilinx
|
$86.1004 | Yes | Yes | Obsolete | 3.3 V | 10 ns | 384 | 172 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 172 I/O | YES | 102 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 | ||
|
XCR3384XL-10TQG144C
AMD Xilinx
|
$86.1005 | Yes | Yes | Transferred | 3.3 V | 10 ns | 384 | 118 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | YES | 102 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | ||
|
XCR3384XL-10TQ144C
AMD Xilinx
|
$86.1005 | No | Yes | Transferred | 3.3 V | 10 ns | 384 | 118 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | YES | 102 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 |