Filter Your Search
1 - 1 of 1 results
|
XCR3384XL-7FG324C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 7.5 ns | 220 | 220 | 384 | 220 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 220 I/O | YES | 135 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,20X20,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.5 mm | XILINX INC | BGA | FBGA-324 | 324 | not_compliant | 3A991.D | 8542.39.00.01 |