Filter Your Search
1 - 1 of 1 results
|
XCS30-3BG256C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 576 | 10000 | 576 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAXIMUM USABLE GATES 30000 | 125 MHz | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 8542.39.00.01 |