Filter Your Search
1 - 8 of 8 results
|
XCS40XL-4PQG240C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 192 | 192 | 1862 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 | |||||
|
XCS40XL-4PQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 169 | 169 | 784 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | EAR99 | ||||
|
XCS40XL-4PQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 192 | 192 | 784 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 | |||||
|
XCS40XL-4PQG208Q
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES = 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | |||||||
|
XCS40XL-4PQG208I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 169 | 169 | 1862 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||||
|
XCS40XL-4PQ208Q
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 224 | 224 | 784 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES = 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
XCS40XL-4PQG208C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 169 | 169 | 1862 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||||
|
XCS40XL-4PQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 169 | 169 | 784 | 13000 | 784 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAXIMUM USABLE GATES 40000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | EAR99 |