Filter Your Search
1 - 1 of 1 results
|
XCV100-4FG256C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 176 | 176 | 2700 | 108904 | 600 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 600 CLBS, 108904 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | FBGA-256 | 256 | not_compliant | 8542.39.00.01 |